Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48249-000LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code3727779
Your Part Number
2,617 In Stock
Need more?
2,617 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.870 (CNY2.1131) |
| 25+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2500+ | CNY1.160 (CNY1.3108) |
| 5000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.87 (CNY2.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48249-000LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code3727779
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Flash Plated Contacts
For Use WithAmphenol ICC Mini-PV Series Housing Connectors
Contact MaterialBeryllium Copper
Technical Specifications
Contact Gender
Socket
Contact Plating
Gold Flash Plated Contacts
Contact Material
Beryllium Copper
Contact Termination Type
Crimp
For Use With
Amphenol ICC Mini-PV Series Housing Connectors
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
