Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47744-001LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code3881727
Product RangeFCI Basics+, Mini-PV 47744 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY3.080 (CNY3.4804) |
| 250+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.580 (CNY2.9154) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.20 (CNY40.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47744-001LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code3881727
Product RangeFCI Basics+, Mini-PV 47744 Series
Technical Datasheet
Product RangeFCI Basics+, Mini-PV 47744 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Basics+, Mini-PV 47744 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
FCI Amphenol Basics+, Mini-PV 47744 Series Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
