Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47439-001LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code3727771
Product RangeMini-PV 47439 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 25+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY2.070 (CNY2.3391) |
| 250+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2500+ | CNY1.720 (CNY1.9436) |
| 5000+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.53 (CNY2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47439-001LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code3727771
Product RangeMini-PV 47439 Series
Technical Datasheet
Product RangeMini-PV 47439 Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialBeryllium Copper
Technical Specifications
Product Range
Mini-PV 47439 Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Gender
Socket
Contact Plating
Gold Flash Plated Contacts
Contact Material
Beryllium Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
