Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47221-000LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3727769
Product RangeMini-PV 47221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.676 (CNY0.7639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47221-000LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3727769
Product RangeMini-PV 47221 Series
Technical Datasheet
Product RangeMini-PV 47221 Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithAmphenol ICC Mini-PV Series Housing Connectors
Contact MaterialBeryllium Copper
Technical Specifications
Product Range
Mini-PV 47221 Series
Contact Termination Type
Crimp
For Use With
Amphenol ICC Mini-PV Series Housing Connectors
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Contact Material
Beryllium Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000909
