Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021521-00010E1LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3580121
Product RangeMinitek127 20021521 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.530 (CNY16.4189) |
| 10+ | CNY12.560 (CNY14.1928) |
| 25+ | CNY12.010 (CNY13.5713) |
| 50+ | CNY11.460 (CNY12.9498) |
| 100+ | CNY10.920 (CNY12.3396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.53 (CNY16.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021521-00010E1LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3580121
Product RangeMinitek127 20021521 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Product RangeMinitek127 20021521 Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Board-to-Board
Product Range
Minitek127 20021521 Series
Contact Plating
Gold Flash Plated Contacts
Connector Type
PCB Header
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
