Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021321-00022T4LFCopy
Order Code3881700
Product RangeMinitek12 20021321 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.520 (CNY19.7976) |
| 10+ | CNY15.510 (CNY17.5263) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.500 (CNY14.125) |
| 500+ | CNY12.480 (CNY14.1024) |
| 1000+ | CNY12.460 (CNY14.0798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.52 (CNY19.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021321-00022T4LFCopy
Order Code3881700
Product RangeMinitek12 20021321 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts22Contacts
Connector MountingSurface Mount Straight
Product RangeMinitek12 20021321 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
Pitch Spacing
1.27mm
No. of Contacts
22Contacts
Product Range
Minitek12 20021321 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000633
