Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021311-00014T4LFCopy
Manufacturer Standard Lead Time30 weeks
Order Code3881686
Product RangeFCI Minitek127 20021311 Series
Your Part Number
549 In Stock
Need more?
549 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.840 (CNY17.8992) |
| 10+ | CNY13.820 (CNY15.6166) |
| 100+ | CNY11.800 (CNY13.334) |
| 500+ | CNY11.240 (CNY12.7012) |
| 1000+ | CNY10.190 (CNY11.5147) |
| 2500+ | CNY9.700 (CNY10.961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.84 (CNY17.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021311-00014T4LFCopy
Manufacturer Standard Lead Time30 weeks
Order Code3881686
Product RangeFCI Minitek127 20021311 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingThrough Hole Straight
Product RangeFCI Minitek127 20021311 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
Pitch Spacing
1.27mm
No. of Contacts
14Contacts
Product Range
FCI Minitek127 20021311 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
