Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021221-00014T4LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3729269
Product RangeMinitek127 20021221 Series
Your Part Number
571 In Stock
Need more?
571 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.990 (CNY12.4187) |
| 10+ | CNY10.920 (CNY12.3396) |
| 25+ | CNY8.800 (CNY9.944) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.990 (CNY9.0287) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY7.300 (CNY8.249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.99 (CNY12.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021221-00014T4LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3729269
Product RangeMinitek127 20021221 Series
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Straight
Product RangeMinitek127 20021221 Series
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Minitek127 20021221 Series
Connector Type
PCB Header
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000711
