Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00016T4LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3729263
Your Part Number
1,937 In Stock
Need more?
1,937 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY9.690 (CNY10.9497) |
| 25+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.710 (CNY8.7123) |
| 250+ | CNY7.300 (CNY8.249) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY6.760 (CNY7.6388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.37 (CNY11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00016T4LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3729263
Technical Datasheet
Pitch Spacing1.27mm
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
Connector Type
Pin Header
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Alternatives for 20021121-00016T4LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000563
