Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00010D1LF.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3729261
Product RangeMinitek127 20021121 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2418+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 2418
Multiple: 2418
CNY10,397.40 (CNY11,749.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00010D1LF.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3729261
Product RangeMinitek127 20021121 Series
Technical Datasheet
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
Product RangeMinitek127 20021121 Series
Connector ShroudUnshrouded
Contact PlatingGold Flash Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
1.27mm
Product Range
Minitek127 20021121 Series
Contact Plating
Gold Flash Plated Contacts
Connector Type
Pin Header
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Connector Type
Pin Header
Alternatives for 20021121-00010D1LF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000543
