Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021112-00008T4LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code3881658
Product RangeFCI Minitek127 20021112
Your Part Number
667 In Stock
Need more?
667 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY4.070 (CNY4.5991) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2500+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.10 (CNY49.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021112-00008T4LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code3881658
Product RangeFCI Minitek127 20021112
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeFCI Minitek127 20021112
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1.27mm
No. of Contacts
8Contacts
Product Range
FCI Minitek127 20021112
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
