Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021111-00080T4LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3729256
Product RangeMinitek127 20021111 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.040 (CNY45.2452) |
| 10+ | CNY36.920 (CNY41.7196) |
| 100+ | CNY33.800 (CNY38.194) |
| 250+ | CNY28.730 (CNY32.4649) |
| 500+ | CNY27.270 (CNY30.8151) |
| 1000+ | CNY25.800 (CNY29.154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.04 (CNY45.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021111-00080T4LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3729256
Product RangeMinitek127 20021111 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeMinitek127 20021111 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Connector Shroud
Unshrouded
Connector Type
Pin Header
Product Range
Minitek127 20021111 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002757
