Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020130-D081A01LFCopy
Order Code1860217
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020130-D081A01LFCopy
Order Code1860217
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions8Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole 45°
No. of Positions
8Ways
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
