Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17EHD026SAA000Copy
Manufacturer Standard Lead Time11 weeks
Order Code1456692
Product Range17EHD Series
Your Part Number
4,152 In Stock
Need more?
4,152 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.350 (CNY24.1255) |
| 10+ | CNY20.670 (CNY23.3571) |
| 25+ | CNY20.130 (CNY22.7469) |
| 50+ | CNY19.990 (CNY22.5887) |
| 100+ | CNY19.790 (CNY22.3627) |
| 250+ | CNY18.630 (CNY21.0519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.35 (CNY24.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17EHD026SAA000Copy
Manufacturer Standard Lead Time11 weeks
Order Code1456692
Product Range17EHD Series
Technical Datasheet
Product Range17EHD Series
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Product Range
17EHD Series
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Alternatives for 17EHD026SAA000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
