Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10180999-211131LFCopy
Manufacturer Standard Lead Time18 weeks
Order Code4698085
Product RangeConan 10180999 Series
Your Part Number
2,250 In Stock
Need more?
2,250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.770 (CNY55.1101) |
| 10+ | CNY45.110 (CNY50.9743) |
| 100+ | CNY40.700 (CNY45.991) |
| 250+ | CNY35.450 (CNY40.0585) |
| 500+ | CNY30.200 (CNY34.126) |
| 1000+ | CNY24.950 (CNY28.1935) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.77 (CNY55.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10180999-211131LFCopy
Manufacturer Standard Lead Time18 weeks
Order Code4698085
Product RangeConan 10180999 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts31Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold/GXT Plated Contacts
Product RangeConan 10180999 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold/GXT Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
31Contacts
Contact Material
Copper Alloy
Product Range
Conan 10180999 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
