Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10180208-400421RPFCopy
Order Code4706573
Product RangePowerStak 10180208 Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.560 (CNY58.2628) |
| 10+ | CNY47.900 (CNY54.127) |
| 100+ | CNY44.700 (CNY50.511) |
| 250+ | CNY42.640 (CNY48.1832) |
| 500+ | CNY28.330 (CNY32.0129) |
| 1000+ | CNY27.770 (CNY31.3801) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY51.56 (CNY58.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10180208-400421RPFCopy
Order Code4706573
Product RangePowerStak 10180208 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold/GXT Plated Contacts
Product RangePowerStak 10180208 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold/GXT Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
PowerStak 10180208 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
