Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10180207-400E21RPFCopy
Manufacturer Standard Lead Time18 weeks
Order Code4706571
Product RangePowerStak 10180207 Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.180 (CNY73.6534) |
| 10+ | CNY58.100 (CNY65.653) |
| 100+ | CNY53.380 (CNY60.3194) |
| 250+ | CNY42.110 (CNY47.5843) |
| 500+ | CNY39.680 (CNY44.8384) |
| 1000+ | CNY37.780 (CNY42.6914) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.18 (CNY73.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10180207-400E21RPFCopy
Manufacturer Standard Lead Time18 weeks
Order Code4706571
Product RangePowerStak 10180207 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold/GXT Plated Contacts
Product RangePowerStak 10180207 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold/GXT Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
PowerStak 10180207 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
