Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10179753-00011LFCopy
Manufacturer Standard Lead Time18 weeks
Order Code4802608
Your Part Number
2,987 In Stock
Need more?
2,987 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2500+ | CNY7.220 (CNY8.1586) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.04 (CNY14.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10179753-00011LFCopy
Manufacturer Standard Lead Time18 weeks
Order Code4802608
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions6 Position
Connector MountingSurface Mount, Through Hole Mount Right Angle
IP RatingIPX7
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount Right Angle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
USB Standard
USB 2.0
No. of Positions
6 Position
IP Rating
IPX7
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
