Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10178547-102LFCopy
Order Code4656747
Product RangeRotaSense Series
Your Part Number
840 In Stock
Need more?
840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.640 (CNY19.9332) |
| 10+ | CNY14.960 (CNY16.9048) |
| 100+ | CNY12.710 (CNY14.3623) |
| 250+ | CNY12.130 (CNY13.7069) |
| 500+ | CNY11.540 (CNY13.0402) |
| 1000+ | CNY10.950 (CNY12.3735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.64 (CNY19.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10178547-102LFCopy
Order Code4656747
Product RangeRotaSense Series
Technical Datasheet
Product RangeRotaSense Series
Sensor Connector Size-
Sensor Connector GenderFemale
No. of Positions2 Positions
Sensor Contact TypeSocket
Sensor Connector MountingStraight Surface Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
Current Rating1A
Voltage Rating125V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RotaSense Series
Sensor Connector Gender
Female
Sensor Contact Type
Socket
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
125V
Sensor Connector Size
-
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Surface Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
