Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-H031020LFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4219990
Product Range10170897 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.500 (CNY259.335) |
| 5+ | CNY212.290 (CNY239.8877) |
| 10+ | CNY195.060 (CNY220.4178) |
| 25+ | CNY185.910 (CNY210.0783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.50 (CNY259.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-H031020LFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4219990
Product Range10170897 Series
Technical Datasheet
No. of Cores31Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket Colour-
Product Range10170897 Series
Technical Specifications
No. of Cores
31Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
200mm
Product Range
10170897 Series
Pitch Spacing
1mm
Cable Length - Imperial
7.87"
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
