Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-F040010LFCopy
Order Code4416506
Product RangeBergStak 0.80mm Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.280 (CNY382.2564) |
| 5+ | CNY312.910 (CNY353.5883) |
| 10+ | CNY287.530 (CNY324.9089) |
| 25+ | CNY269.540 (CNY304.5802) |
| 50+ | CNY256.680 (CNY290.0484) |
| 100+ | CNY251.550 (CNY284.2515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.28 (CNY382.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-F040010LFCopy
Order Code4416506
Product RangeBergStak 0.80mm Series
Technical Datasheet
No. of Cores40Core
Pitch Spacing0.8mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
Product RangeBergStak 0.80mm Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
100mm
Product Range
BergStak 0.80mm Series
Pitch Spacing
0.8mm
Cable Length - Imperial
3.9"
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
