Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-E030010LFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4219989
Product Range10170897 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.500 (CNY260.465) |
| 5+ | CNY213.190 (CNY240.9047) |
| 10+ | CNY195.870 (CNY221.3331) |
| 25+ | CNY183.610 (CNY207.4793) |
| 50+ | CNY174.850 (CNY197.5805) |
| 100+ | CNY166.510 (CNY188.1563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.50 (CNY260.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-E030010LFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4219989
Product Range10170897 Series
Technical Datasheet
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket Colour-
Product Range10170897 Series
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
100mm
Product Range
10170897 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3.94"
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
