Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-B030010LFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4416504
Product RangeBergStak 0.40mm Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.050 (CNY316.4565) |
| 5+ | CNY259.030 (CNY292.7039) |
| 10+ | CNY238.010 (CNY268.9513) |
| 25+ | CNY223.120 (CNY252.1256) |
| 50+ | CNY212.480 (CNY240.1024) |
| 100+ | CNY208.240 (CNY235.3112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.05 (CNY316.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-B030010LFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4416504
Product RangeBergStak 0.40mm Series
Technical Datasheet
No. of Cores30Core
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
Product RangeBergStak 0.40mm Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
100mm
Product Range
BergStak 0.40mm Series
Pitch Spacing
0.4mm
Cable Length - Imperial
3.9"
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
