Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10169891-240000SLFCopy
Manufacturer Standard Lead Time2 weeks
Order Code4666465
Product RangePwrBlade ULTRA HD+ Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.680 (CNY103.5984) |
| 5+ | CNY85.950 (CNY97.1235) |
| 10+ | CNY80.220 (CNY90.6486) |
| 25+ | CNY75.790 (CNY85.6427) |
| 50+ | CNY72.580 (CNY82.0154) |
| 100+ | CNY67.740 (CNY76.5462) |
| 250+ | CNY64.530 (CNY72.9189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.68 (CNY103.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10169891-240000SLFCopy
Manufacturer Standard Lead Time2 weeks
Order Code4666465
Product RangePwrBlade ULTRA HD+ Series
Technical Datasheet
No. of Contacts26Contacts
Product RangePwrBlade ULTRA HD+ Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
26Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
PwrBlade ULTRA HD+ Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
