Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10167314-001Copy
Order Code4258256
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,265.270 (CNY3,689.7551) |
| 5+ | CNY3,020.680 (CNY3,413.3684) |
| 10+ | CNY2,776.080 (CNY3,136.9704) |
| 25+ | CNY2,642.920 (CNY2,986.4996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,265.27 (CNY3,689.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10167314-001Copy
Order Code4258256
Technical Datasheet
Connector to ConnectorNEMA L22-20P Plug to Power Receptacle
Cable Length - Metric3m
Current Rating20A
Voltage Rating480VAC
Jacket Colour-
Product Range-
Cable Length - Imperial9.84ft
Product Overview
10167314-001 is a OCP Orv3 AC input cable assembly – hard shell w/NEMA L22-20P plug. Amphenol’s OCP-compliant AC input connectors and cable assemblies are designed to meet OCP’s V3 universal input power distribution architecture standards and provide a convenient method of routing power directly from the busway to the power shelf within the V3 rack.
- 3 meter cable length
Technical Specifications
Connector to Connector
NEMA L22-20P Plug to Power Receptacle
Current Rating
20A
Jacket Colour
-
Cable Length - Imperial
9.84ft
Cable Length - Metric
3m
Voltage Rating
480VAC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
