Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164599-00H480PLFCopy
Order Code4259593
Product RangePwrBlade 10164599 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.590 (CNY56.0367) |
| 5+ | CNY46.320 (CNY52.3416) |
| 10+ | CNY42.980 (CNY48.5674) |
| 25+ | CNY40.790 (CNY46.0927) |
| 50+ | CNY38.680 (CNY43.7084) |
| 100+ | CNY36.500 (CNY41.245) |
| 250+ | CNY34.310 (CNY38.7703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.59 (CNY56.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164599-00H480PLFCopy
Order Code4259593
Product RangePwrBlade 10164599 Series
Technical Datasheet
Product RangePwrBlade 10164599 Series
Contact Termination TypePress Fit
Contact GenderPin
Contact MaterialCopper Alloy
Connector Shell Size-
No. of Rows-
Technical Specifications
Product Range
PwrBlade 10164599 Series
Contact Gender
Pin
Connector Shell Size
-
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
No. of Rows
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010699
