Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164594-00H240PLFCopy
Order Code4259589
Product RangePwrBlade 10164594 Series
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.860 (CNY42.7818) |
| 10+ | CNY32.810 (CNY37.0753) |
| 25+ | CNY31.110 (CNY35.1543) |
| 50+ | CNY29.400 (CNY33.222) |
| 100+ | CNY27.630 (CNY31.2219) |
| 250+ | CNY25.920 (CNY29.2896) |
| 500+ | CNY25.860 (CNY29.2218) |
| 1000+ | CNY24.830 (CNY28.0579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.86 (CNY42.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164594-00H240PLFCopy
Order Code4259589
Product RangePwrBlade 10164594 Series
Technical Datasheet
Product RangePwrBlade 10164594 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Contact MaterialCopper Alloy
Connector Shell Size-
Technical Specifications
Product Range
PwrBlade 10164594 Series
Contact Termination Type
Press Fit
Connector Shell Size
-
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004347
