Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164521-R181000LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4057842
Cut Tape4057840
Product RangeFlexLock Series
Your Part Number
12,654 In Stock
Need more?
12,654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY18.760 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.220 (CNY29.6286) |
| 3+ | CNY24.250 (CNY27.4025) |
| 11+ | CNY22.270 (CNY25.1651) |
| 30+ | CNY20.870 (CNY23.5831) |
| 75+ | CNY19.870 (CNY22.4531) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY18.760 (CNY21.1988) |
| 450+ | CNY17.350 (CNY19.6055) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164521-R181000LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4057842
Cut Tape4057840
Product RangeFlexLock Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.2mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeFlexLock Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.2mm
No. of Contacts
18Contacts
Product Range
FlexLock Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
