Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164227-0303A1RLFCopy
Order Code4626793
Product RangeBergStak 10164227 Series
Your Part Number
2,740 In Stock
Need more?
2,740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.250 (CNY5.9325) |
| 10+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY4.720 (CNY5.3336) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2500+ | CNY4.130 (CNY4.6669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.25 (CNY5.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164227-0303A1RLFCopy
Order Code4626793
Product RangeBergStak 10164227 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeBergStak 10164227 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Pitch Spacing
0.4mm
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
BergStak 10164227 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
