Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-205202CLFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3879256
Cut Tape3879213
Product RangeComboLock 10162688 Series
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.650 | CNY19.65 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.650 (CNY22.2045) |
| 10+ | CNY16.700 (CNY18.871) |
| 100+ | CNY14.190 (CNY16.0347) |
| 250+ | CNY13.910 (CNY15.7183) |
| 500+ | CNY13.630 (CNY15.4019) |
| 1000+ | CNY13.340 (CNY15.0742) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 450+ | CNY12.770 (CNY14.4301) |
| 1350+ | CNY11.810 (CNY13.3453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-205202CLFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3879256
Cut Tape3879213
Product RangeComboLock 10162688 Series
Technical Datasheet
Product RangeComboLock 10162688 Series
No. of Contacts7Contacts
GenderHeader
Pitch Spacing-
Contact Termination TypeSurface Mount Right Angle
No. of Rows-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
ComboLock 10162688 Series
Gender
Header
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
7Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001847
