Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159583-C231000LFCopy
Order Code4154566
Product RangePwrBlade MiniMezz Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.960 (CNY102.7848) |
| 10+ | CNY77.310 (CNY87.3603) |
| 25+ | CNY72.460 (CNY81.8798) |
| 100+ | CNY65.700 (CNY74.241) |
| 250+ | CNY62.550 (CNY70.6815) |
| 500+ | CNY61.720 (CNY69.7436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.96 (CNY102.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159583-C231000LFCopy
Order Code4154566
Product RangePwrBlade MiniMezz Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing2mm
No. of Rows-
No. of Contacts40Contacts
Connector MountingThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Capped Silver, Gold Flash over Palladium Nickel Plated Contacts
Product RangePwrBlade MiniMezz Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
-
Connector Mounting
Through Hole Straight
Contact Plating
Gold Capped Silver, Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
PwrBlade MiniMezz Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
