Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159578-C231000LFCopy
Order Code4154565
Product RangePwrBlade MiniMezz Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.270 (CNY120.0851) |
| 10+ | CNY90.320 (CNY102.0616) |
| 25+ | CNY84.660 (CNY95.6658) |
| 100+ | CNY76.770 (CNY86.7501) |
| 250+ | CNY73.080 (CNY82.5804) |
| 500+ | CNY69.380 (CNY78.3994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.27 (CNY120.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159578-C231000LFCopy
Order Code4154565
Product RangePwrBlade MiniMezz Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing2mm
No. of Rows-
No. of Contacts40Contacts
Connector MountingThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Capped Silver, Gold Flash over Palladium Nickel Plated Contacts
Product RangePwrBlade MiniMezz Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
-
Connector Mounting
Through Hole Straight
Contact Plating
Gold Capped Silver, Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
PwrBlade MiniMezz Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
