
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY177.240 (CNY200.2812) |
| 1000+ | CNY166.160 (CNY187.7608) |
| 2500+ | CNY162.840 (CNY184.0092) |
| 5000+ | CNY159.520 (CNY180.2576) |
| 10000+ | CNY156.200 (CNY176.506) |
| 20000+ | CNY152.870 (CNY172.7431) |
Product Information
Product Overview
10156988 is a OCP Orv3 AC input male PCB connector (vertical type -left). Designed to meet OCP’s V3 universal input power distribution architecture standards and provide a convenient method of routing power directly from the busway to the power shelf within the V3 rack. The slim 7-pin design provides optimal space savings for PCB and wired connections within the power shelf and offers easy configurability to meet various voltage and current ratings. Amphenol’s overmolded AC whip cables meet both IEC and NEMA cable industry standards and offer a best-in-class solution for modular rack architectures. Polarization and guidance between connectors, panels and PCB’s ensures proper mating of cables and prevents misalignment during installation. Applications include hyperscale computing architectures, power supplies/BBU’s (battery backup units), industrial energy.
- 7-pin connector designed for star, delta and single-phase connections
- Simple configurable plug-and-play solution designed to meet various current and voltage ratings
- Low profile overmolded strain relief options for space constrained applications
- Fully compliant with OCP ORv3 power shelf universal input connector specifications
- Contacts with high conductivity copper alloy, meets various voltage and current ratings
- Overmolded and 2-piece hard shell strain relief options
- IP20, touch-safe and pin sequencing (plug/receptacle)
- Low profile configurations, ideal for 1U power supplies or power distribution systems
- Thermoplastic, UL 94V-0 housing
- UL/CNR/CSA/TUV approvals, -40 to +105°C operating temperature range
Technical Specifications
7Contacts
PCB Mount
8.4mm
Pin
Gold Flash Plated Contacts
1Rows
OCP ORv3 Series
Through Hole
Plug
Copper Alloy
-
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
