Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156914-1KP252LFCopy
Manufacturer Standard Lead Time26 weeks
Order Code4666265
Product RangeBarKlip BK350 Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,045.820 (CNY1,181.7766) |
| 5+ | CNY967.420 (CNY1,093.1846) |
| 10+ | CNY889.020 (CNY1,004.5926) |
| 25+ | CNY873.330 (CNY986.8629) |
| 50+ | CNY857.640 (CNY969.1332) |
| 100+ | CNY841.950 (CNY951.4035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,045.82 (CNY1,181.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156914-1KP252LFCopy
Manufacturer Standard Lead Time26 weeks
Order Code4666265
Product RangeBarKlip BK350 Series
Technical Datasheet
Connector to ConnectorBusbar Socket to Free End
No. of Positions18Ways
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product RangeBarKlip BK350 Series
Wire Gauge8AWG
Jacket ColourBlack, Red
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Busbar Socket to Free End
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
BarKlip BK350 Series
Jacket Colour
Black, Red
No. of Positions
18Ways
No. of Rows
2 Row
Cable Length - Imperial
11.81"
Wire Gauge
8AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
