Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156914-1GP126LFCopy
Manufacturer Standard Lead Time37 weeks
Order Code4218806
Product RangeBarklip Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,171.150 (CNY1,323.3995) |
| 5+ | CNY1,083.360 (CNY1,224.1968) |
| 10+ | CNY995.570 (CNY1,124.9941) |
| 25+ | CNY942.200 (CNY1,064.686) |
| 50+ | CNY888.820 (CNY1,004.3666) |
| 100+ | CNY871.050 (CNY984.2865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,171.15 (CNY1,323.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156914-1GP126LFCopy
Manufacturer Standard Lead Time37 weeks
Order Code4218806
Product RangeBarklip Series
Technical Datasheet
Connector to ConnectorBusbar Socket to Free End
No. of Positions2Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product RangeBarklip Series
Wire Gauge8AWG
Jacket ColourBlack, Red
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Busbar Socket to Free End
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
Barklip Series
Jacket Colour
Black, Red
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.81"
Wire Gauge
8AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
