Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156109-102LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3728641
Your Part Number
621 In Stock
Need more?
621 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.960 (CNY77.9248) |
| 5+ | CNY66.370 (CNY74.9981) |
| 10+ | CNY63.710 (CNY71.9923) |
| 25+ | CNY58.800 (CNY66.444) |
| 50+ | CNY55.600 (CNY62.828) |
| 100+ | CNY53.620 (CNY60.5906) |
| 250+ | CNY49.390 (CNY55.8107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.96 (CNY77.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156109-102LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3728641
Technical Datasheet
Pitch Spacing2mm
Contact Termination TypePress Fit
Row Pitch1.4mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Pitch Spacing
2mm
Row Pitch
1.4mm
Contact Plating
Gold Plated Contacts
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
