Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155480-A014LFCopy
Order Code4468704
Product RangeMicroSpaceXS 10155480 Series
Your Part Number
1,768 In Stock
Need more?
1,768 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.260 (CNY26.2838) |
| 10+ | CNY21.350 (CNY24.1255) |
| 25+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY20.400 (CNY23.052) |
| 100+ | CNY19.170 (CNY21.6621) |
| 250+ | CNY17.060 (CNY19.2778) |
| 500+ | CNY16.850 (CNY19.0405) |
| 1000+ | CNY16.650 (CNY18.8145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.26 (CNY26.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155480-A014LFCopy
Order Code4468704
Product RangeMicroSpaceXS 10155480 Series
Technical Datasheet
Connector SystemsWire-to-Wire
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicroSpaceXS 10155480 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze Alloy
Contact Plating-
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Wire-to-Wire
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
-
Connector Type
PCB Header
Pitch Spacing
1.27mm
No. of Contacts
14Contacts
Product Range
MicroSpaceXS 10155480 Series
Contact Material
Phosphor Bronze Alloy
Connector Type
PCB Header
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268939
