Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10152265-1301HFCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4294745
Cut Tape4294718
Product RangeMinitek127 10152265 Series
Your Part Number
23,747 In Stock
Need more?
23,747 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.590 | CNY10.59 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 25+ | CNY8.980 (CNY10.1474) |
| 75+ | CNY8.310 (CNY9.3903) |
| 200+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY6.810 (CNY7.6953) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.610 (CNY7.4693) |
| 3000+ | CNY6.120 (CNY6.9156) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10152265-1301HFCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4294745
Cut Tape4294718
Product RangeMinitek127 10152265 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMinitek127 10152265 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
30Contacts
Product Range
Minitek127 10152265 Series
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
