Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148139-012LFCopy
Order Code3253585
Product RangeMinitek 2.00mm Series
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY2.470 (CNY2.7911) |
| 5000+ | CNY2.420 (CNY2.7346) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148139-012LFCopy
Order Code3253585
Product RangeMinitek 2.00mm Series
Technical Datasheet
Product RangeMinitek 2.00mm Series
No. of Contacts12Contacts
No. of Positions12Ways
Pitch Spacing2mm
For Use WithAmphenol Minitek 2.00mm Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Minitek 2.00mm Series
No. of Contacts
12Contacts
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
12Ways
For Use With
Amphenol Minitek 2.00mm Series Socket Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000637
