Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10146997-08000LFCopy
Manufacturer Standard Lead Time28 weeks
Order Code3497402
Product RangeMinitek Pwr 5.7 10146997 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.600 (CNY60.568) |
| 10+ | CNY45.580 (CNY51.5054) |
| 100+ | CNY38.730 (CNY43.7649) |
| 250+ | CNY38.380 (CNY43.3694) |
| 500+ | CNY38.020 (CNY42.9626) |
| 1000+ | CNY37.660 (CNY42.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.60 (CNY60.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10146997-08000LFCopy
Manufacturer Standard Lead Time28 weeks
Order Code3497402
Product RangeMinitek Pwr 5.7 10146997 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMinitek Pwr 5.7 10146997 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
10146997-08000LF is a Minitek® Pwr 5.7 dual row, right angle through hole header. Minitek® Pwr 5.70mm features polarized mating geometry, this helps to prevent mis-mating. The scoop proof housing prevents terminals from damage.
- High current alloy material used for contact
- Positive locking on housing with low thumb latch operation
- High retention force in housing
- Post-plated terminal
- Glow wire compliant
- UL94V-0 flammability rated LCP material
- Rated up to 23A per contact
- Ensures secured mating retention, well secured terminal in housing
- Prevents environmental corrosion such as salt spray and gas corrosion
- Complies with International Standard IEC 60335-1 for household appliances
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5.7mm
No. of Contacts
8Contacts
Product Range
Minitek Pwr 5.7 10146997 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00378
