
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.660 (CNY27.8658) |
| 10+ | CNY20.930 (CNY23.6509) |
| 100+ | CNY17.790 (CNY20.1027) |
| 250+ | CNY16.680 (CNY18.8484) |
| 500+ | CNY16.390 (CNY18.5207) |
| 1000+ | CNY16.100 (CNY18.193) |
Product Information
Product Overview
Minitek®Pwr 5.7 series wire to board, dual row header. Minitek® Pwr 5.70mm is a flexible and comprehensive solution for power application with high current rating up to 23A per contact and wire gauge range from 16 to 12AWG for wire-to-board application. Minitek® Pwr 5.70mm features polarized mating geometry, this helps to prevent mis-mating. Typical applications include 1U rack box, customer premises equipment, generic telecom box, interface converter, WiMax box, air conditioner, microwave oven, refrigerator, set top box, blade server, desktop PC and motherboard, HDD application, rack-mount server, server-Orthogonal configuration, defibrillator, hospital bed, patient monitor and ultrasound equipment, chemical detection system and radar equipment.
- High current alloy material used for contact
- Positive locking on housing with low thumb latch operation
- High retention force in housing
- Post-plated terminal, glow wire compliant
- Prevents environmental corrosion such as salt spray and gas corrosion
- UL94V-0 flammability rated LCP material
- Through hole, right angle orientation
- 4 number of position
- 15μin gold (100μin tin on tails) plating
- Meets environmental, health and safety requirements
Technical Specifications
Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
5.7mm
4Contacts
Minitek Pwr 5.7 10146997 Series
Copper Alloy
PCB Header
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
