
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 10+ | CNY26.760 (CNY30.2388) |
| 100+ | CNY22.750 (CNY25.7075) |
| 250+ | CNY21.320 (CNY24.0916) |
| 500+ | CNY21.180 (CNY23.9334) |
| 1000+ | CNY21.030 (CNY23.7639) |
Product Information
Product Overview
10146997-04000LF is a Minitek® Pwr 5.7 right angle through hole header connector system. It is a flexible and comprehensive solution for power applications with a high current rating up to 23A per contact and a wire gauge range from 16 to 12AWG for wire-to-board application. Minitek® Pwr 5.70mm features polarized mating geometry, which helps to prevent mismating. It offers a wide operating temperature ranging from -40°C to 105°C, making it suitable for a wide range of applications. The scoop-proof housing prevents terminals from damage. Target market/application includes 1U rack box, customer premises equipment, generic telecom box, interface converter, WiMax box, air conditioner, microwave oven, refrigerator, set-top box, blade server, desktop PC and motherboard, HDD application, rack-mount server, server-orthogonal configuration, defibrillator, hospital bed, patient monitor, ultrasound equipment, chemical detection system, radar equipment.
- High current alloy material used for contact
- Positive locking on housing with low thumb latch operation
- Ensures secured mating retention
- High retention force in housing
- Well secured terminal in housing
- Post-plated terminal
- Prevents environmental corrosion such as salt spray and gas corrosion
- Glow wire compliant
- Complies with international standard IEC 60335-1 for household appliances
- UL94V-0 flammability rated LCP material, high flammability rating
Technical Specifications
Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
5.7mm
4Contacts
Minitek Pwr 5.7 10146997 Series
Copper Alloy
PCB Header
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
