Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143578-108KLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3549384
Product RangeFCI Minitek MicroSpace 10143578 Series
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.640 (CNY71.9132) |
| 10+ | CNY54.060 (CNY61.0878) |
| 100+ | CNY45.950 (CNY51.9235) |
| 250+ | CNY45.040 (CNY50.8952) |
| 500+ | CNY44.120 (CNY49.8556) |
| 1000+ | CNY43.200 (CNY48.816) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY63.64 (CNY71.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143578-108KLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3549384
Product RangeFCI Minitek MicroSpace 10143578 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
Product RangeFCI Minitek MicroSpace 10143578 Series
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Pitch Spacing
1.27mm
Product Range
FCI Minitek MicroSpace 10143578 Series
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002925
