Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-016LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code4332068
Product RangeMinitek MicroSpace 10142348 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.960 (CNY14.6448) |
| 10+ | CNY12.210 (CNY13.7973) |
| 25+ | CNY11.330 (CNY12.8029) |
| 50+ | CNY10.990 (CNY12.4187) |
| 100+ | CNY10.710 (CNY12.1023) |
| 250+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY10.100 (CNY11.413) |
| 1000+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.96 (CNY14.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-016LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code4332068
Product RangeMinitek MicroSpace 10142348 Series
Technical Datasheet
Product RangeMinitek MicroSpace 10142348 Series
No. of Positions16Ways
Pitch Spacing1.27mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek MicroSpace 10142348 Series
No. of Positions
16Ways
For Use With
Amphenol Minitek MicroSpace 10141272, 10148496 Series, 28-22 AWG CTW Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
