Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-010LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code4332138
Product RangeMinitek MicroSpace 10142348 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY8.910 (CNY10.0683) |
Price for:Each
Minimum: 900
Multiple: 900
CNY8,019.00 (CNY9,061.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-010LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code4332138
Product RangeMinitek MicroSpace 10142348 Series
Technical Datasheet
Product RangeMinitek MicroSpace 10142348 Series
No. of Positions10Ways
Pitch Spacing1.27mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek MicroSpace 10142348 Series
No. of Positions
10Ways
For Use With
Amphenol Minitek MicroSpace 10141272, 10148496 Series, 28-22 AWG CTW Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001671
