Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-005LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4332137
Product RangeMinitek MicroSpace 10142348 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY8.360 (CNY9.4468) |
| 100+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY6.040 (CNY6.8252) |
| 2500+ | CNY5.660 (CNY6.3958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-005LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4332137
Product RangeMinitek MicroSpace 10142348 Series
Technical Datasheet
Product RangeMinitek MicroSpace 10142348 Series
No. of Positions5Ways
Pitch Spacing1.27mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek MicroSpace 10142348 Series
No. of Positions
5Ways
For Use With
Amphenol Minitek MicroSpace 10141272, 10148496 Series, 28-22 AWG CTW Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058
