Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10138654-G04-04LF.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3929745
Product RangeMinitek 10138654 Series
Your Part Number
1,998 In Stock
Need more?
1,998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.340 (CNY3.7742) |
| 10+ | CNY2.920 (CNY3.2996) |
| 25+ | CNY2.700 (CNY3.051) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.460 (CNY2.7798) |
| 250+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.940 (CNY2.1922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.34 (CNY3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10138654-G04-04LF.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3929745
Product RangeMinitek 10138654 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
Contact Termination TypeThrough Hole Straight
Product RangeMinitek 10138654 Series
Contact MaterialCopper Alloy
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Through Hole Straight
Contact Material
Copper Alloy
Connector Type
Pin Header
Pitch Spacing
2mm
Product Range
Minitek 10138654 Series
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
