Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10138650-058202SLFCopy
Manufacturer Standard Lead Time24 weeks
Order Code3497295
Product RangeFCI BergStak HS
Your Part Number
836 In Stock
Need more?
836 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.250 (CNY88.4225) |
| 10+ | CNY66.480 (CNY75.1224) |
| 25+ | CNY62.310 (CNY70.4103) |
| 100+ | CNY56.500 (CNY63.845) |
| 250+ | CNY55.370 (CNY62.5681) |
| 500+ | CNY54.240 (CNY61.2912) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY78.25 (CNY88.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10138650-058202SLFCopy
Manufacturer Standard Lead Time24 weeks
Order Code3497295
Product RangeFCI BergStak HS
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI BergStak HS
SVHCNo SVHC (12-Jan-2017)
Product Overview
10138650-058202SLF is a BergStak HS™ 0.5mm board-to-board, vertical header. This is a flexible solution designed for high speed and high density, parallel board-to-board applications with various heights in different sizes. The BergStak HS™ 0.50mm connector series meets the new 25Gb/s and 32Gb/s performance requirement. Target markets and application includes datacom, telecom, server, storage, embedded computer.
- Superior performance up to 32Gb/s, flexible solution for high speed application
- Housing and terminal profile optimized to 25Gb/s and 32Gb/s
- Supports high speed performance up to 32Gb/s
- Extension of standard BergStak® 0.50mm
- Supports higher speed applications from PCIe® Gen 3, PCIe® Gen 4 to PCIe® Gen 5
- Vertical versus vertical mating configuration
- Suitable for parallel board stacking applications
- Varying positions and height specification meets 25Gb/s and 32Gb/s requirements
- 0.50mm double-row contact pitch conserves printed circuit board space
- Operating temperature range from -40°C to +125°C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
FCI BergStak HS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002652
