Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10133476-10001LFCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3881632
Cut Tape3911957
Product RangeFCI 10133476 Series
Your Part Number
3,968 In Stock
Need more?
3,968 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.720 | CNY30.72 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.720 (CNY34.7136) |
| 20+ | CNY26.090 (CNY29.4817) |
| 60+ | CNY23.280 (CNY26.3064) |
| 160+ | CNY22.170 (CNY25.0521) |
| 400+ | CNY20.780 (CNY23.4814) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY20.370 (CNY23.0181) |
| 2400+ | CNY17.820 (CNY20.1366) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10133476-10001LFCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3881632
Cut Tape3911957
Product RangeFCI 10133476 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product RangeFCI 10133476 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
FCI 10133476 Series
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001151
