Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132445-04LFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3881618
Product RangeMinitek Pwr HCC 10132445 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY0.974 (CNY1.1006) |
| 1000+ | CNY0.927 (CNY1.0475) |
| 2500+ | CNY0.878 (CNY0.9921) |
| 5000+ | CNY0.828 (CNY0.9356) |
| 10000+ | CNY0.789 (CNY0.8916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.54 (CNY1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132445-04LFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3881618
Product RangeMinitek Pwr HCC 10132445 Series
Technical Datasheet
Product RangeMinitek Pwr HCC 10132445 Series
No. of Positions4Ways
Pitch Spacing3mm
For Use WithAmphenol 10132447 Series Socket Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Minitek Pwr HCC 10132445 Series
No. of Positions
4Ways
For Use With
Amphenol 10132447 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
